Connector BNC Receptacle 50 Ohm Solder Right Angle Through Hole Gold

840561

$3.85 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
980+ $3.85
4900+ $3.45
9800+ $3.09
NOTE:
  • Order in multiples of 980
Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationRight Angle
TypeBNC
Contact MaterialPhosphor Bronze
Body PlatingNickel
Termination MethodSolderable
Family227161
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
MountingThrough Hole
Product Depth14.76mm
Product Height13.18mm
Product Length35.56mm
Product TypeConnector RF


Report a problem
Suggest a product