Connector BNC Receptacle 50 Ohm Solder Straight Panel Mount Gold

840659

$10.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.95
10+ $10.05
100+ $9.15
Connector BNC Receptacle 50 Ohm Solder Straight Panel Mount Gold

Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationStraight
TypeBNC
Contact MaterialPhosphor Bronze
Body PlatingNickel
Termination MethodSolderable
Family227426
Insulator MaterialPolymethylpentene
Terminate ToWire
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingPanel Mount
Product Depth2.54mm
Product Length32mm
Product TypeConnector RF


Report a problem
Suggest a product