SMA PLUG W/PASSIVATED BODY

750573

$6.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.99
10+ $6.39
100+ $5.85
Connector SMA PL 0Hz to 18GHz Solder Straight Cable Mount


SMA PLUG W/PASSIVATED BODY


Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Characteristic Impedance (ohm)50
Body/Shell StylePLUG
Connector StyleSTRAIGHT
Termination TypeCRIMP
Coupling TypeTHREADED
Terminates ToCABLE
Product TypeSMA CONNECTOR
Additional FeatureAPPLICABLE CABLE: RG 402/U
Manufacturer Series227531
Panel MountNO
Operating Frequency-Max (GHz)18
Filter FeatureNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Insertion Loss (dB)0.13
VSWR1.13
Mating InformationMULTIPLE MATING PARTS AVAILABLE


Report a problem
Suggest a product