Connector IEEE 488 PL 50 Position 2.16mm IDT Right Angle Cable Mount 50 Terminal 1 Port

921395

$5.05 ea


  • Part no.: 921395
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 229912-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.05
10+ $4.59
100+ $4.19
Connector IEEE 488 PL 50 Position 2.16mm IDT Right Angle Cable Mount 50 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts50
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel|Gold Over Palladium Nickel Over Nickel
Housing MaterialPolyphenylene Oxide
Body OrientationRight Angle
Number of Ports1
Number of Terminals50
TypeIEEE 488
Family229912
MountingCable Mount
PackagingBag
Pitch2.16mm
Product Depth18.78mm
Product Length97.92mm
Termination MethodIDT
Product TypeConnector Interface
Product Height33.35mm


Report a problem
Suggest a product