IC,2304NZGI-1LF

1594761

$2.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.55
10+ $2.29
100+ $2.05
TRANSISTOR OUTPUT SOLID STATE RELAY, 5300 V ISOLATION-MAX 6-DIP

Report a problem
Suggest a product
Specification Value
Family2304NZ 1
TypeClock Driver
Number of Outputs per Chip4
Maximum Input Frequency140MHz
Maximum Propagation Delay Time @ Maximum CL[email protected]
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40C
Maximum Operating Temperature85C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier PackageTSSOP
Product Height1mm
Product Length3.1mm
Product Width4.4mm
Product TypeClock Buffer


Report a problem
Suggest a product