Zero Delay Phase Lock Loop Clock B uFfer Single 10 MHz to 133 MHz 8 Pin SOIC N Tube

$0.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.79
50+ $0.71
NOTE:
  • Order in multiples of 5
IC HI SPEED PHASE LOCK LOOP- LOW-SKEW ZERO DELAY BUFFER IND TEMP SOIC8 (DCG8)

Report a problem
Suggest a product
Specification Value
TypeZero Delay PLL Clock Buffer
Number of Elements per Chip1
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Maximum Supply Current32mA
Output Frequency Range10MHz to 133MHz
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.5mm
Product Length4.9mm
Product TypePLL
Family2305


Report a problem
Suggest a product