2408NL05WB40P00

$14.25 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
140+ $14.25
700+ $13.05
1400+ $11.89
NOTE:
  • Order in multiples of 140
DC Fan Axial Ball Bearing 24 Volt 15 Volt to 27.6 Volt 15.89 CFM 29dB (60 X 60 X 20mm)

Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)20
Air Flow (CFM)15.9
BearingBall
Current (mA)50
Power (Watts)1.2
Agency ApprovalsUL
Noise (dBA)29.0
Connection (Leads)Wire
Product TypeFan
Family24


Report a problem
Suggest a product