28 Volt Red LED Panel Mount Indicator

$0.25 ea


  • Part no.: 2183488
  • Manufacturer: Dialight
  • Manufacturer no.: 249-7872-3335-504
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

LED Panel Mount Indicator

Specifications:

  • Color: red
  • Voltage: 28V
  • Current: 20mA
  • Cylindrical cap
  • Mounting: panel mount, 3/8" mounting hole

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product