Conductive Sewing Thread Size 92

$39.95 ea


  • Part no.: 2144489
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 260151023534OZ
Pricing
# of units Price
1+ $39.95
5+ $37.95
25+ $35.95

Conductive Sewing Thread Size 92, 234/34 (4 Ply)

Conductive sewing thread is what you need for making conductive paths in garments and textiles, perfect for connecting electronic onto clothing such as the Arduino Lilypad or the Flora from Adafruit. The thread is laced with a plated silver type thread and is thick enough for hand sewing and is capable of carrying current for power and signals. While it may not be as conductive as copper traces on a PCB, it allows wearable clothing to remain 'wearable'! Great for artists, crafters, designers, hobbyists and robotics enthusiasts alike.

Specifications:
  • Description: Conductive Sewing Thread Size 92
  • Lineal Resistance: 50 Ω/Meter
  • Resistivity: <0.0025 Ω/sq.cm
  • Nominal TEX: 92
  • Nominal Denier: 828
  • Nominal Diameter: 0.2mm
  • Standard Packages: (1) 1oz hobby cone (approx. 400 - 500 feet)
  • Core type: Nylon 66

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product