Test Clip BMC Male to Alligator 5 Inches in Length 150 Volt 50 Ohm 18 AWG

$13.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $13.39
25+ $12.09
NOTE:
  • Order in multiples of 5

BNC (F) to Alligator Test Clips Cable


Features:

  • Converts BNC (male) cables/connectors to alligator test clips for test versatility
  • BNC connector is molded directly to the wire
  • BNC center contact is gold-plated beryllium copper for corrosion resistance
  • Alligator clips attach to terminals up to 0.300" (7.6mm) diameter
  • Operating voltage: 150Vrms max.
  • Operating temperature: +122°F max.
  • Total length: 8.5 inches

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product