PRODUCTION CHIP CARRIER - LCC W,FULL LID 268-5401-00-1102

1643606

$22.99 ea


  • Part no.: 1643606
  • Manufacturer: 3M
  • Manufacturer no.: 268-5401-00-1102JH
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $22.99
10+ $21.15
100+ $19.89
JE150379194 268-5401-00-1102JH


PRODUCTION CHIP CARRIER - LCC W,FULL LID 268-5401-00-1102

Report a problem
Suggest a product
Specification Value
Product TypeLCC Socket
Number of Contacts68
Body OrientationSTRAIGHT
MountingTHROUGH HOLE
Device Type Used OnLCC68
Manufacturer Series268-5401
Housing MaterialPolyphenylene Sulfide
Contact PlatingGold Over Nickel
Contact MaterialBeryllium Copper
Lead FinishGold/Nickel
Operating Temperature-55 to 105 C
PackagingBulk
Pitch2.54 mm
Product Depth30.7 mm
Product Height (mm)8.7
Product Length30.7 mm


Report a problem
Suggest a product