Super Carrier Module Board BS1 BS2 and BS2-SX

164726

$18.99 ea


  • Part no.: 164726
  • Manufacturer: Parallax
  • Manufacturer no.: 27130
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $18.99
5+ $17.99

Request a Large Quantity Quote

Super Carrier Module Board BS1 BS2 and BS2-SX

Features

  • 14-pin SIP socket and 24-pin DIP socket supports BS1 and all 24-pin BASIC Stamp 2 microcontrollers
  • Serial DB9 connector for programming all BASIC Stamp 2 modules
  • 9-volt battery clips and power jack provide flexible power supply options
  • Momentary-push button for resetting BASIC Stamp
  • Reset Button

    Specifications

  • 14-pin and 24-pin sockets
  • Accessory socket
  • Permanent circuit solder area
  • Power jack and 9-volt battery power options
  • Voltage requirements: 6 to 12 VDC
  • Communication: Serial
  • Dimensions: 4.00" x 3.00" x 0.65"
  • Operating temp range: -40 to +185 °F

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product