Basic Stamp 2 OEM Module (kit Form)

$32.95 ea


  • Part no.: 183071
  • Manufacturer: Parallax
  • Manufacturer no.: 27291
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $32.95
5+ $28.95

BASIC Stamp 2 OEM Module (Kit Form)

The BASIC Stamp 2 OEM Module (Kit Form) is a through-hole version of the popular BASIC Stamp 2 module. The kit includes the PBASIC interpreter, EEPROM, resonator, DB-9, and all the resistors and transistors needed to build a BASIC Stamp 2 module. Presented in a 20-pin SIP module format with standard 0.1"spacing. The PC board includes labeled component locations with visible traces between parts. PBASIC interpreter and EEPROM are socketed to allow for replacement.

This is a fully-functional BASIC Stamp microcontroller. It is programmed using our Windows Editor just like the BS2-IC module. However, note that the lower power mode is only available when the regulator is removed and the BASIC Stamp module is powered on the vdd. The documentation includes a complete bill of materials with three sources and part numbers for each component. The Parallax warranty is void if the OEM kit is not assembled and soldered as per the printed instructions included in the kit.

Features:

  • Assembled form factor is a 20-pin SIP (0.1" spacing)
  • PC board includes labeled component locations with visible traces between parts
  • PBASIC interpreter and EEPROM chips are socketed to allow easy replacement
  • Documentation includes bill of materials with multiple sources for each component

    Kit Contents:


  • 4.7K 1/8W 5% Resistor
  • 10K 1/8W 5% Resistor
  • 10uF Electrolytic Capacitor
  • 0.1uF Mono Radial Capacitor
  • 2N3904 Transistor
  • 2N3906 Transistor
  • PBASIC2C/P 28-pin Interpreter Chip
  • 24LC16B EEPROM
  • Brown-Out Voltage Detector (4.2 VDC)
  • 20 MHz Ceramic Resonator
  • LM2940-5.0 Voltage regulator
  • Complete Component Listing

    Key Specifications:


  • Power Requirements: 5.0 to 7.5 VDC
  • Communication: Serial
  • Dimensions: 2.0 x 2.0 x 0.55 in (51 x 51 x 14 mm)
  • Operating Temperature: +32 to +158°F (0 to +70°C)

    Note: That low-power mode is only available when the regulator is removed and the BASIC Stamp 2 OEM module is powered via the vdd pin. The Parallax warranty is voided if the OEM kit is not assembled and soldered as per the printed instructions included in the kit. Contact Technical Support if you have any questions relating to the assembly of this product.

    Downloads & Recourses:

    BASIC Stamp 2 OEM Material (.zip)
    BASIC Stamp 2 OEM Manual (.pdf)
    BASIC Stamp 2 OEM Schematic (.pdf)
    BASIC Stamp OEM Gerber File Details (.zip)
    BASIC Stamp FAQ (.pdf)
    BASIC Stamp Manual
    BASIC Stamp Software



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $48.95 ea


    $99.95 ea