USB to Serial RS-232 Adapter with Cable 1.1-2.0 DB9 Male

$19.95 ea


  • Part no.: 2109245
  • Manufacturer: Parallax
  • Manufacturer no.: 28031
  • RoHS Compliant
Pricing
# of units Price
1+ $19.95
5+ $17.95

RS-232 cable

Parallax has designed a USB to Serial (RS-232) adapter that is compact and economical to provide a Virtual Com Port for all of our products that have a DB9 (9-pin) serial connector. Cable included.

Updated FTDI USB drivers for Windows are included in the latest versions of the BASIC Stamp Editor, Propeller Tool, and SX-Key IDE software packages. You may also download the Windows drivers separately from our site, or drivers for other operating systems directly from FTDI (see the Downloads section below).

Features

  • USB Version 1.1 and 2.0 compatible
  • Connects to your computer with a USB A to Mini-B cable (included)
  • DB9 male socket to connect to your board's serial programming and debugging port
  • FTDI Drivers for most Windows PC operating systems are included with Parallax programming environment software
  • Drivers for different operating systems are available from FTDI chip (see Downloads below)

    Easy to Use

  • Install one of these Parallax programming environments (BASIC Stamp Editor, Propeller Tool, SX-Key IDE).
  • Or, download the USB drivers separately from the links below
  • Connect the USB to Serial Adapter to your PC with a USB A to Mini B cable
  • A message from your system tray will say your hardware is installed and ready to use (Windows)
  • Connect the adapter to your device's DB9 connector

    Key Specifications

  • Power requirements: Regulated 5 V from USB port or powered hub.
  • Communication: Full speed USB, full duplex serial from 300 baud to 3 Mbaud.
  • Dimensions: 1.7 x 1.2 x 0.5 in (51 x 16 x 12 mm)
  • Operating temp range: +32 to +158°F (0 to +70°C)

    Downloads & Resources

    Parallax USB Driver Installer
    USB VCP Drivers for other Operating Systems (FTDI.com)

    Whether you're a beginner, expert, or hobbyist, Jameco has everything you need to build, program, & operate a huge variety of robotics and robot kits. Our unparalleled stock of robot kits includes the Playful Puppy - an ideal kit for students & hobbyists with basic programming skills; the Robotic Arm kit which features a gripper that can open & close and a wrist motion of 120 degrees; or the Infrared Escape Robot Kit which makes use of three infrared emitting diodes to send & receive signals and detect obstacles!

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product