Basic Stamp DB-SIP 5 Volt 35x16x8mm 0-70c

$12.95 ea


  • Part no.: 2110650
  • Manufacturer: Parallax
  • Manufacturer no.: 28325
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.95
10+ $11.49
BASIC Stamp DB-Expander Daughterboard-to-SIP

The DB-Expander provides the means to use daughterboards, designed for Parallax'sMotherboards, with solderless breadboards and other Parallax products.

Features:
  • Plug-compatible with Parallax daughterboards.
  • SIP header on 0.1" centers for easy interface to solderless breadboards
  • SIP pinout plug-compatible with various Parallax products
Application Ideas
  • Interface Daughterboards to the Board of Education
  • Connect a PropCAM-DB to the Propeller Demo Board.
  • Experiment with the TCS230DB Color Sensor using the Professional Development Board
Other List Title:
  • Interface Daughterboards to the Board of Education.
  • Connect a PropCAM-DB to the Propeller Demo Board.
  • Experiment with the TCS230DB Color Sensor using the Professional Development Board.
Key Specifications:
  • Power requirements: 5 V
  • Communication: N/A
  • Dimensions: 1 3/8 x 5/8 x 3/8 in (35 x 16 x 8 mm)
  • Operating temp range: -32 to +158 °F (-0 to +70 °C)
Downloads & Resources:BASIC Stamp MOBO Family Overview
DB-Expander Documentation (.pdf)
TAOS Daughter Boards (Off Site)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$48.95 ea


$99.95 ea


$58.95 ea