Li-ion Power Pack / Charger - 2 Cell

$59.95 ea


  • Part no.: 2140331
  • Manufacturer: Parallax
  • Manufacturer no.: 28986
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $59.95

Li-ion Power Pack / Charger - 2 Cell

The Li-ion Power Pack-Charger - 2 Cell is an integrated storage cell and charging system on a single 3" x 4" printed circuit board. It's compatible with most 18650-size Li-ion cells.

We offer High-Capacity Li-ion Cells (#28987) in our store that are compatible with this charger.

Features:

  • PCB-mounted cell holders with on-board charging circuitry
  • Multiple power input/output options
  • On-board output fuse protection
  • Nominal 7.4 VDC output; 8.2 VDC maximum
  • Standard 3" x 4" PCB footprint integrates well with the Board of Education® (#28150), Propeller™ Proto Board (#32212), or any application needing a reliable power supply with an integrated charging system
  • Automatic charge/discharge switching circuitry
  • Holds two rechargeable 3.7 volt Li-ion 18650-size cells
  • Multiple LED indicators provide charge readiness information for each individual cell; status key for the LED indicators is on printed on the board.
  • Aggressive holders retain cells in any board orientation and in moderate shock environments, such as mobile robotic applications. Cells are not permanent, and are easily replaced.
  • Dedicated circuitry continuously monitors the charging process to ensure safety, efficiency, and to maximize the number of charge/discharge cycles of each cell.

    Kit Contents:

  • (1) 3" x 4" PCB with integrated charging circuitry
  • (2) Li-Ion 18650 3.7V 2.6Ah cells (#28987)

    Application Ideas:

  • Portable power for data-logging applications
  • Mobile robots
  • Standby power / automatic power-switching
  • Automatic charging circuits
  • Stackable auxiliary power solutions
  • Boe-Bot® (Serial), Boe-Bot® (USB) / Board of Education / Propeller Proto Board / Auxiliary Power Supplies
  • Stingray™ Robot (#28980) battery pack upgrade

    Key Specifications:

  • Charging Power Requirements: +5 to +12 VDC @ 1amp (min.); 2.1 mm barrel jack, center positive supply (P/N:1940766 works well)
  • Power Output: Unregulated nominal 7.4 VDC @ 1800 to 2600 mAh (depending on cells used)
  • Dimensions: 3.0 x 4.0 x 1.0 in (7.6 x 10.2 x 2.54 cm)
  • Charging Time: 1 - 6 hrs or more, depending upon the discharge level and capacity of the battery

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product