Diode Rectifier Bridge Single 600 Volt 2A 4-Pin Case KBPM Bulk

2027629

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.31
100+ $0.28
NOTE:
  • Order in multiples of 10
Diode Rectifier Bridge Single 600 Volt 2A 4-Pin Case KBPM Bulk

Report a problem
Suggest a product
Specification Value
Supplier PackageCase KBPM
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current[email protected]=55C
Peak Forward Voltage[email protected]
Peak Non-Repetitive Forward Surge Current60A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-55°C
Maximum Operating Temperature165°C
PackagingBulk
MountingThrough Hole
Pin_Count4
Family2KBP06M
Product Height11.68mm(Max)
Product Length15.24mm(Max)
Product Width5.08mm(Max)
Product TypeBridge Rectifier


Report a problem
Suggest a product