Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3-Pin TO-92

$0.25 ea


  • Part no.: 38360
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N3904-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.04
TRANSISTOR, 2N3904, NPN GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeNPN
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Base Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain[email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V
Maximum Operating Frequency300MHz(Min)
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Family2N3904
Product Width4.19mm(Max)
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product