Transistor 2N5401 TO-92 PNP 150 Volt 300ma

$0.29 ea


  • Part no.: 210649
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N5401
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
1000+ $0.12
TRANSISTOR, 2N5401, PNP AMPLIFIER, 150V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypePNP
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage1V@1mA@10mA, 1V@5mA@50mA
Maximum Collector Base Voltage160V
Maximum Collector Emitter Saturation Voltage0.2V@1mA@10mA, 0.5V@5mA@50mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage150V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain50@1mA@5V, 60@10mA@5V, 50@50mA@5V
Maximum Operating Frequency300MHz
Maximum DC Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Family2N5401
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product