Toggle Switch (On-On) On Double Pole Double Throw Lock Lever Screw 20 Amps 277 Volt AC 115 Volt Panel Mount

1817426

$40.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $40.79
10+ $37.55
100+ $35.35
Switch Toggle ON ON ON Double Pole Double Throw (DPDT) Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON-ON
Maximum Current Rating (A)20
Voltage Rating (DC)28
TypeToggle
Actuator TypeLock Lever
Mounting StylePanel Mount
Termination StyleScrew
Maximum AC Voltage Rating277V
Maximum DC Voltage Rating115V
FamilyTL
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Seal DescriptionComplete
Thread Size15/32
Minimum Operating Temperature-65°C
Maximum Operating Temperature71°C


Report a problem
Suggest a product