CONN SEC II 28POS 125C/L

922339

$15.35 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
540+ $15.35
2700+ $14.05
5400+ $12.79
NOTE:
  • Order in multiples of 540
Connector Card Edge Socket 56 Position 3.18mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts56
Contact Finish - MatingGOLD (30) OVER NICKEL
Contact Finish - TerminationTIN OVER NICKEL
Contact MaterialPHOSPHOR BRONZE
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series531341
Mixed ContactsNO
Mounting StyleSTRAIGHT
Mounting TypeBOARD
MIL ConformanceNO
Number of Rows Loaded2
Part Number TypePART
Product TypeSINGLE PART CARD EDGE CONN
Terminal Pitch (mm)3.17
Termination TypeSOLDER
Additional FeatureAMP
UL Flammability Code94V-0
JESD-97 Codee3
CAGE Code0PJN9


Report a problem
Suggest a product