Connector IDC Connector Female 3 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

$0.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $0.29
2500+ $0.24
5000+ $0.22
NOTE:
  • Order in multiples of 500

Connector IDC Connector Female 3 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

MTA-100 (.100") IDC Connectors Feed-Thru Style
Without Polarizing Tabs with Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.


  • Report a problem
    Suggest a product
  • Specification Value
    Family640706
    TypeContact
    Contact MaterialBrass
    Contact PlatingBright Tin Over Nickel
    GenderRCP
    Body OrientationStraight
    Number of Contacts3
    Maximum Contact Resistance3mOhm
    Maximum Current Rating10A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingLoose Piece
    Product Depth3.56mm
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product