Switch ChannelPush Button Normally Open (NO) Single Pole Double Throw (SPST) Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount

2052103

$5.89 ea


  • Part no.: 2052103
  • Manufacturer: Grayhill
  • Manufacturer no.: 30-37
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.89
10+ $5.39
100+ $4.89

Request a Large Quantity Quote

Switch Push Button N.O. Single Pole Single Throw (SPST) Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount

Report a problem
Suggest a product
Specification Value
Contact FormSPST
Maximum Current Rating (A)1
TypePush Button Switch
Voltage Rating (AC)220
Mounting StylePanel
Termination StyleSolderable Lug


Report a problem
Suggest a product