Connector RJ-45 PL 8 Position Straight Cable Mount 8 Terminal 1 Port Cat 5

$1.75 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45
1000+ $1.29
EZ-RJ45 CAT 5 PLUG

Simply strip the wire, insert into the plug and pull out the wire on the other side. This ensures correct conductor order and uniformity in crimping. No wire bar and no wasted cable.


Features:
  • Can be crimped with most any standard tool
  • 8P8C (8 positions, 8 contacts)
  • Gold-plated contacts
  • Solid strand feed-through
  • Color: Clear Grey


Report a problem
Suggest a product
Specification Value
Family300
TypeRJ-45
Category NumberCat 5
Contact PlatingGold
GenderPL
Body OrientationStraight
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
MountingCable Mount
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product