80x80x25mm 12 Volt DC Fan

$5.95 ea


  • Part no.: 688597
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 3110GL-B4W-B19-PA1
Pricing
# of units Price
1+ $5.95
10+ $5.35
50+ $4.79
100+ $4.29
500+ $3.95

Request a Large Quantity Quote

12V DC 80mm Fan

Features

  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 100mA
  • Air flow: 28.2 CFM
  • Noise: 22 dBA
  • Size: 80 x 80 x 25mm
  • Connector Leads: (3) 7" wires with connector
  • Agency approvals: UL/CSA/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)80
    Width (mm)80
    Height (mm)25
    Air Flow (CFM)28.2
    BearingBall
    Current (mA)70
    Power (Watts)1.2
    Agency ApprovalsUL/CSA
    Noise (dBA)22
    Connection (Leads)12" w/ conn


    Report a problem
    Suggest a product