Fan 12VDC 35.3 CFM 80X80X25 Ball Bearings 13" Leads UL/CSA/TUV/CE

$6.95 ea


  • Part no.: 1955010
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 3110KL-04W-B40
Pricing
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
500+ $4.49
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 200mA
  • Air Flow: 35.3 CFM
  • Noise: 31 dBA
  • Size: 80 x 80 x 25mm
  • Connection Leads: 13"
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)80
Width (mm)80
Height (mm)25
Air Flow (CFM)35.3
BearingBall
Current (mA)200
Power (Watts)2.4
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)31
Connection (Leads)13"


Report a problem
Suggest a product