Audio Player Stereo Wav 16-Bit PCM SD Card 2x20w Amp 12-18VDC

$159.95 ea


  • Part no.: 2124496
  • Manufacturer: Parallax
  • Manufacturer no.: 31316
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $159.95
5+ $144.95
AP-16+ AUDIO PLAYER

Now controlling powerful, booming sound is as simple as loading up your SD card! The AP-16+ allows you to playback high-quality, stereo WAV files for your standard SD card through two, booming 20 W amplifiers (one per channel). Advanced features like built-in randomization, auxiliary inputs, and the ability to use dry-contact, (optically isolated) 12 to 24 DC, or a PIR (or compatible) sensor put the AP-16+ in a class of its own. For stand-alone control the AP-16+ includes pre- and post-play delay potentiometers, as well as a relay that is active while your audio plays. Need background audio while your prop is idle? No problem, the AP-16+ includes an ambient loop control to do just that.


Features:

  • 8-core Propeller P8X32A-Q44 controller on board
  • Plays stereo WAV files (16-bit, PCM, up to 44.1 kHz)
  • Files stored on standard SD card (FAT or FAT32 format)
  • 24 stand-alone files under manual control
  • Optional, auto-playing ambient file (AMBIENT.WAV)
  • Manual input via (normally-open) dry-contact, (optically isolated) 12-24 VDC input, or PIR sensor
  • Eight, dry-contact auxiliary inputs
  • Relay output active when file plays (N.O. and N.C connections provided)
  • Pre- and post-play delay potentiometers (manual mode, only)
  • Dual 20 W amplifiers (one per channel)
  • TTL serial control for connection to host microcontroller - unlimited files under serial control
  • User-configured baud rate (2400 or 38.4 k) for serial control
  • User-configured address allows up to four AP-16+ boards on one serial connection
  • Easily updated as new features become available ? update loads from SD card (not included)
  • Four, 0.135 inch (3.4 mm) mounting holes

Key Specifications:

  • Power requirements: 12-18VDC (3A recommended)
  • 2.1 mm, center-positive connector for DC power
  • Communication: 3-pin male header for simple connection to BoE and similar products
  • Dimensions: 4.25 x 4.50 in (107.95mm x 114.30mm)
  • Operating temp range: 32 to 158 F (0 to 70 C)


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$9.95 ea


$14.95 ea


$28.95 ea