12V 7Ah LiFePO4 Lithium Iron Phosphate Battery

$124.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $124.95
5+ $109.95

12V 7Ah LiFePO4 Lithium Iron Phosphate Battery

This is a drop in replacement for a sealed lead-acid (SLA) battery. No change to lead acid battery charging system is required. It can be used in scooters, wheelchairs, medical carts, or anything that uses a sealed lead acid battery. LiFePO4 battery contains no poisonous lead, no acid, and do not create gasses during charge, which regular lead-Acid batteries do. Compared to lead-acid, LiFePO4 batteries are super light, have much lower self-discharge, do not sulfate, and are environmentally friendly. This is the perfect replacement solution for lead acid batteries.

  • Dimensions: 6.3" x 2.4" x 3.5"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product