Ring Tongue Terminal 4 AWG 30.45mm 12.7mm Tin Loose Piece

751314

$0.89 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.78
50+ $0.71
NOTE:
  • Order in multiples of 5
Ring Tongue Terminal 4AWG 30.45mm 12.7mm Tin Loose Piece


TERMINAL,SOLIS R 4 1/4


Report a problem
Suggest a product
Specification Value
Family31811
TypeRing Tongue Terminal
Wire Size4AWG
InsulationNon-Insulated
Body MaterialCopper
PlatingTin
Maximum Operating Temperature170°C
PackagingLoose Piece
Stud Size1/4"
Product Depth12.7mm
Product Length30.45mm
Product TypeConnector Terminals


Report a problem
Suggest a product