Adapter Modular De9 Female To RJ11 6P6C

$2.49 ea


  • Part no.: 66203
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 31D1-16400
  • RoHS Compliant
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

DE9 FEMALE-to-RJ11 ADAPTER

Now you can simplify networking applications when changing your RS-232 port (DE9) to an RJ11 modular jack. This comes with all necessary hardware and wiring.


Features:
  • D-sub DE9 port on one end (also known as DB9)
  • 6P6C (6 positions, 6 contacts) RJ11 modular jack on the other end
  • Color: Gray


Report a problem
Suggest a product
Specification Value
Contact GenderFemale to Female
Adapter TypeDE9-6P6C
Number of Contacts:Side 19
Number of Contacts:Side 26
Product TypeModular Adapter


Report a problem
Suggest a product