Potentiometer 2M Rv24Af-10-15R1-B2M Linear Taper 1/2 Watt .335"

$1.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25

Request a Large Quantity Quote

POTENTIOMETER 2M , LINEAR TAPER , 1/2 WATT


POT,2M,RV24AF-10-15R1-B2M LINEAR TAPER, 1/2 WATT,.335"

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV24
TaperLinear
Resistance (Ohms)2000000
Tolerance (%)30
Power Rating0.5 W
Resistive Element MaterialCarbon
Voltage Rating500 V
Number of Turns1
MountingPanel
Shaft Length8.5
Termination StyleSolderable Lug
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product