Propeller C3

$149.95 ea

  • Part no.: 2131303
  • Manufacturer: Parallax
  • Manufacturer no.: 32209
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $149.95
5+ $134.95

Propeller C3

The Propeller C3 Board is available in two packages - alone as the (#32209) Propeller C3 Board and in the Propeller C3 Full Kit (#32205).

The C3 is a true "Credit-Card-sized Computer" that augments the Propeller chip with a number of onboard peripherals to facilitate large scale and complex applications.

Designed in cooperation with Nurve Networks LLC and André LaMothe, the Propeller C3 is the newest Propeller-based application platform from Parallax. Ready to support a wide array of peripherals, this system is ideal for industrial control, monitoring systems, high-level languages, robotics, gaming, and more.

The C3 was designed to be compatible with other Propeller-based development boards such as the Propeller Demo Board and the HYDRA, so porting applications is a snap. Additionally, the C3 uses a novel SPI bus design that allows all the onboard peripherals to be accessed with a single SPI bus (3 signals) along with chip-select logic (2 signals) that supports up to 8 devices in total. Thus, the IO impact of all the onboard peripherals is minimal.


  • Multicore Propeller P8X32A-Q44 with 5.00 MHz socketed crystal to upgrade for over-clocking experiments
  • 64 KB Propeller boot EEPROM holds boot image plus 32 KB extra for data
  • Supports USB or external wall adapter power sources
  • Dual high-current 1.5 A, 3.3/5 V voltage regulators with heavy filtering
  • VGA port with multiplexing logic to reuse IO's
  • RCA Video/Audio ports for NTSC/PAL composite video
  • PS/2 port for keyboard or mouse
  • 1 MB SPI FLASH memory
  • 2-channel Microchip MCP3202 SPI A/D converter with 12-bit resolution
  • (2) Microchip 32K x 8 bit SPI SRAMs
  • MicroSD card w/SPI interface
  • 2 x 16 headers exporting generous IO and system signals
  • (4) 3-wire servo port headers to directly drive servos from the Propeller
  • Ultra-compact credit-card-sized PCB footprint: 3 x 2.175 in (75.9 x 55.2 mm)
  • (4) Break-away mounting tabs, removable if not needed
  • Open source hardware & software design
  • Slick black and white industrial design sure to be the envy of all your friends.

    Application Ideas:

  • Industrial control
  • Monitoring systems
  • Gaming
  • Experimentation

    Key Specification:

  • Power requirements: 7.5-12 VDC, 300+ mA 2.1mm center-positive supply; OR power via high-power USB, hub port preferred
  • Communication/Interface: USB, GPIO, microSD card
  • Dimensions (without tabs): 3.0 x 2.175" (75.9 x 55.2 mm)
  • Operating temp range: -40 to +185 °F (-40 to +85 °C)

    Caution: Do Not connect to USB and external power at the same time.

    Note: USB A to Mini B Cable required for programming and USB power (#673694), not included. 9V, 300 mA minimum power supply recommended (#750-00008) not included.

    Downloads & Resources:

    Propeller C3 Product Documentation (.pdf)
    Unleashing the Prop C3 ebook (.pdf)
    Source Files (ftp)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product