Heat Sink TO-5 1 Hole Black 0.75"x 0.75"x 0.236"

$0.89 ea


  • Part no.: 2145086
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 322605B00000G
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.49

Request a Large Quantity Quote

Passive Heat Sink for TO-5 Packages

Features:
  • Made of black, anodized aluminum
  • Fits TO-5 packages
  • Mount orientation: Vertical
  • Height: 0.25" (6.35mm)
  • Size: 0.75" Diameter x 0.25"H (19.05mm Diameter x 6.35mm H)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product