Resistor Trimmer 10k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube

$12.95 ea


  • Part no.: 2063523
  • Manufacturer: Bourns
  • Manufacturer no.: 3262W-1-103LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.95
10+ $11.85
100+ $10.79
Resistor Cermet Trimmer 10K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3262
Resistance (Ohms)10000
Tolerance (%)10
Power Rating0.25 W
Number of Turns12
Actuator OrientationSide
Shaft Diameter (mm)1.78
Temperature Coefficient (ppm/Cel)100
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
TaperLinear
MountingThrough Hole
Width (mm)4.32
Height (mm)7.37
Length (mm)6.35
TechnologySealed
FamilyW
Type1/4" Square
Termination StylePin
Actuator TypeSide Slot
Resistive Element MaterialCermet


Report a problem
Suggest a product