SEALED,CERMET,1/4IN,12TURNS, 5K,10%,TOP,W,BULK

$4.85 ea


  • Part no.: 769186
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-502
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.85
10+ $4.45
100+ $4.05
Resistor Cermet Trimmer 5K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance (ohm)5000
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Resistive Element MaterialCermet
Product TypePotentiometer
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationVertical
Actuator TypeScrew
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Terminal FinishTIN
Number of Terminals3
JESD-97 Codee3
Rated Temperature (Cel)70
Lead FreeYES


Report a problem
Suggest a product