SEALED,CERMET,1/4IN,12TURNS, 5K,10%,TOP,W,BULK

$3.65 ea


  • Part no.: 696440
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-502LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.65
10+ $3.25
100+ $2.95
Resistor Cermet Trimmer 5K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance (ohm)5000
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Resistive Element MaterialCermet
Product TypePotentiometer
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationVertical
Actuator TypeScrew
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Terminal FinishTIN
Number of Terminals3
Rated Temperature (Cel)70
Lead FreeNO
MountingThrough Hole
PackagingTube
Power Rating1/4W
Product Depth4.5mm
Product Length6.71mm
Resistance Value5KOhm
Shaft Diameter1.78mm
Temperature Coefficient100ppm/C
Tolerance10%
TypeTrimmer
Termination StylePin
Family3266
Maximum Operating Temperature150C
Minimum Operating Temperature-55C
Product Height8.26mm
TechnologyCermet


Report a problem
Suggest a product