Resistor Cermet Trimmer 100K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole

$3.59 ea


  • Part no.: 1156349
  • Manufacturer: Bourns
  • Manufacturer no.: 3266X-1-104LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.59
10+ $3.19
100+ $2.89

Request a Large Quantity Quote

Resistor Cermet Trimmer 100K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyX
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)1.78


Report a problem
Suggest a product