1/4 Inch Square Cermet Potentiometer 500K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust

$1.95 ea


  • Part no.: 1156390
  • Manufacturer: Bourns
  • Manufacturer no.: 3266X-1-504/64XR500K
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75

1/4 Inch Square Cermet Trimming Potentiometer 12 Turn

Specifications

  • Ohms: 500K
  • Shape: Square
  • Size (inch):1/4
  • Watts: 1/4
  • Number of Turns: 12 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer


Report a problem
Suggest a product