1/4 Inch Square Cermet Potentiometer 10 Ohms 1/4 Watt 10% 12 Turns Surface Mount Side Adjust

$1.49 ea


  • Part no.: 1156470
  • Manufacturer: Bourns
  • Manufacturer no.: 3269P-1-100/84PR10
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

1/4 Inch Square Cermet Trimming Potentiometer 12 Turn

Specifications

  • Ohms: 10
  • Shape: Square
  • Size (inch):1/4
  • Watts: 1/4
  • Number of Turns: 12 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Surface Mount


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product