TERMINAL,SOLIS R 16-14HD 3/8

939755

$0.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.80
50+ $0.73
NOTE:
  • Order in multiples of 5
Ring Tongue Terminal 14-16AWG 32.28mm 19.05mm Tin Loose Piece

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeRING TERMINAL
Wire Gauge (AWG)14
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN
Manufacturer Series327732
Wire Cross Section (mm2)2.62
CAGE Code0PJN9


Report a problem
Suggest a product