Single Spade Tongue Terminal 16-22 AWG 18.47mm 4.62mm Tin Loose Piece

$0.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15

Request a Large Quantity Quote

16-22 AWG Spade Tongue Terminal

Features

  • Stud Size: 2
  • Length: 18.47mm
  • Nylon Insulated
  • Plating: Tin



    Report a problem
    Suggest a product
  • Specification Value
    Family328394
    TypeSpade Tongue Terminal
    ColorRed
    Wire Size16-22AWG
    InsulationNylon
    Body MaterialCopper
    PlatingTin
    Maximum Operating Temperature105°C
    PackagingLoose Piece
    Stud Size#2
    Product Depth4.62mm
    Product Length18.47mm
    Product TypeConnector Terminals


    Report a problem
    Suggest a product