Resistor Trimmer 1k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

$1.55 ea


  • Part no.: 1156947
  • Manufacturer: Bourns
  • Manufacturer no.: 3296Y-1-102LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.55
25+ $1.35
50+ $1.22
NOTE:
  • Order in multiples of 5
Resistor Cermet Trimmer 1K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3296
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.5 W
Number of Turns25
Actuator OrientationTop
Shaft Diameter (mm)2.19
Temperature Coefficient (ppm/Cel)100
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
TaperLinear
MountingThrough Hole
Width (mm)4.83
Height (mm)11.55
Length (mm)9.53
TechnologySealed
FamilyY
Type3/8" Square
Termination StylePin
Actuator TypeTop Slot
Resistive Element MaterialCermet


Report a problem
Suggest a product