500Ω 3/8" Square Cermet Potentiometer 25-Turn 1/2W

$0.49 ea


  • Part no.: 240389
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3296Y-1-501/64Y501
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
250+ $0.29
1000+ $0.25

Bourns 1/2-Watt, 3/8" Square, Multi-Turn Trimming Potentiometer (10%)


3296 Series
  • Ohms: 500
  • Linear taper
  • Absolute min. resistance: 1% or 2 ohms max.
  • Contact resistance variation: 1% or 3 ohms max.
  • Insulation resistance: 500VDC; 1,000M ohms min.
  • Rotational life: 200 cycles
  • Terminals: solderable pins
  • Wiper positioning: 50% nominal
  • 25-turns nominal
  • Load life: 1,000 hours, 0.5W @ 70C
  • Wipers set @ CW end


Report a problem
Suggest a product
Specification Value
Resistance (ohm)500
Rated Power Dissipation (P) (W)0.5
Tolerance (%)10
Resistive Element MaterialCermet
Product TypePotentiometer
Mounting FeatureThrough Hole
Number of Turns25
Actuator OrientationVertical
Actuator TypeScrew
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3296
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Terminal FinishTIN LEAD
Number of Terminals3
Rated Temperature (Cel)70
Lead FreeNO


Report a problem
Suggest a product