Potentiometer 200 Ohm 3329P-201 Single Turn .5 Watt 1/4" Round

$1.19 ea


  • Part no.: 254473
  • Manufacturer: Arndt
  • Manufacturer no.: 3329P-1-201-VP/82MR
Pricing
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89
POTENTIOMETER, 200 OHM 3329P-201, SINGLE-TURN, .5 WATT, 1/4"ROUND

Report a problem
Suggest a product
Specification Value
Resistance (Ohms)200
Tolerance (%)10
Number of Turns1
Family3329
TypeTrimmer
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Height (mm)5.82
Diameter (mm)6.35
Product TypePotentiometer


Report a problem
Suggest a product