Ring Tongue Terminal 10-12 AWG 25.5mm 13.49mm Tin Loose Piece

843690

$0.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • Order in multiples of 10
Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece

Report a problem
Suggest a product
Specification Value
Family33458
TypeRing Tongue Terminal
Wire Size10-12AWG
InsulationNon-Insulated
Body MaterialCopper
PlatingTin
Maximum Operating Temperature170°C
PackagingLoose Piece
Stud Size1/4"
Product Depth13.49mm
Product Length25.5mm
Product TypeConnector Terminals


Report a problem
Suggest a product