3/8 Inch Round Cermet Potentiometer 200 Ohms 1/2 Watt 20% 1 Turn Thru Hole Top Adjust

$0.69 ea


  • Part no.: 770321
  • Manufacturer: Bourns
  • Manufacturer no.: 3352P-1-201/91BR200
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39

3/8 Inch Round Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 200
  • Shape: Round
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 20%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer


Report a problem
Suggest a product