Trimmer Potentiometer 100 Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole

$0.89 ea


  • Part no.: 254297
  • Manufacturer: Arndt
  • Manufacturer no.: 3386P-1-101/63P/72PR
  • RoHS Compliant
Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.65

Resistor Trimmer 100 Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole

Features

  • Resistance: 100 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohms)100
    Tolerance (%)10
    Number of Turns1
    Family3386
    TypeTrimmer
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingTube
    Shaft Diameter (mm)3.15
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Product TypePotentiometer


    Report a problem
    Suggest a product