1/2 Watt 3/8" Square Trimming Potentiometer 500k Ohm

$1.25 ea


  • Part no.: 63212
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386P-1-504/63P504
  • RoHS Compliant
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.79
500+ $0.65
1000+ $0.49

500KΩ Trimming Potentiometer

Features

  • Resistance: 500KΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Size: 0.375in Square
  • Height: 0.19in
  • Turns: 1



    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohms)500000
    Tolerance (%)10
    Number of Turns1
    Family3386
    TypeTrimmer
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingTube
    Shaft Diameter (mm)3.15
    Width (mm)9.53
    Height (mm)4.83
    Length (mm)9.53
    Product TypePotentiometer


    Report a problem
    Suggest a product