Connector IDC Connector Socket 50 Position 2.54mm IDT Right Angle Cable Mount

1576458

$8.95 ea


  • Part no.: 1576458
  • Manufacturer: 3M
  • Manufacturer no.: 3425-6000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.95
10+ $8.19
100+ $7.45
Connector IDC Connector Socket 50 Position 2.54mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Contacts50
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
TypeIDC Connector
Family3000
Number of Rows2
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth7.6mm
Product Length68.1mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product