Single Splice Terminal 14-22 AWG 19.05mm Tin Loose Piece

940385

$0.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.37
50+ $0.34
NOTE:
  • Order in multiples of 5
Splice Terminal 14-22AWG 19.05mm Tin Loose Piece


SPLICE,CE 22-14


Report a problem
Suggest a product
Specification Value
Family34304
TypeSplice Terminal
ColorRed
Wire Size14-22AWG
InsulationPolyvinyl Chloride
Body MaterialCopper
PlatingTin
Maximum Operating Temperature90°C
PackagingLoose Piece
Product Length19.05mm
Product TypeConnector Terminals


Report a problem
Suggest a product